Part Details for HNX3W120MA4UCM5 (ALTERNATE: HNX3W120MA4UCM5) by Siemens
Overview of HNX3W120MA4UCM5 (ALTERNATE: HNX3W120MA4UCM5) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HNX3W120MA4UCM5 (ALTERNATE: HNX3W120MA4UCM5)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72774207
|
RS | BREAKER VL 1200A 3P 65K/480V ETU W/ACCYS , HNX3W120MA4UCM5 | Siemens HNX3W120MA4UCM5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$62,406.5700 / $65,691.1300 | RFQ |