Part Details for HO 150-S by LEM Holdings SSA
Overview of HO 150-S by LEM Holdings SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HO 150-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
398-1169-ND
|
DigiKey | SENSOR CURRENT HALL 150A AC/DC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
49 In Stock |
|
$16.6993 / $25.0500 | Buy Now |
|
New Advantage Corporation | TRANSDUCER CURRENT 150A HALL EFFECT,OPEN LOOP RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$36.9600 / $39.6000 | Buy Now |
|
Ozdisan Elektronik | TRANSDUCER CURRENT 150A HALL EFFECT,OPEN LOOP | 20 |
|
$27.7184 / $29.6587 | Buy Now |
Part Details for HO 150-S
HO 150-S CAD Models
HO 150-S Part Data Attributes
|
HO 150-S
LEM Holdings SSA
Buy Now
|
Compare Parts:
HO 150-S
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |