Part Details for HO25-NP/SP33-1000 by LEM Holdings SSA
Overview of HO25-NP/SP33-1000 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10005639-11109LF | Amphenol Communications Solutions | Vertical Through-Hole 240 Position DDR2 DIMM Connector, 1.00mm pitch |
Price & Stock for HO25-NP/SP33-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000006372625
|
Sager | Industrial Current Sensors Min Qty: 600 | 0 |
|
$6.9200 / $7.7100 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:6-8 Weeks | 0 Stock,4562 Available |
|
$6.8200 / $14.2800 | RFQ |
Part Details for HO25-NP/SP33-1000
HO25-NP/SP33-1000 CAD Models
HO25-NP/SP33-1000 Part Data Attributes
|
HO25-NP/SP33-1000
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
HO25-NP/SP33-1000
LEM Holdings SSA
HO25-NP/SP33-1000,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 4.1% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | VOLTAGE OUTPUT | |
Sensors/Transducers Type | CURRENT SENSOR | |
Supply Voltage-Max | 3.46 V | |
Supply Voltage-Min | 3.14 V | |
Surface Mount | NO |