Part Details for HOA1406-001 by Honeywell Sensing and Control
Overview of HOA1406-001 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HOA1406-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M5202
|
Newark | Optical Sensor, Phototransistor, Sensor Output:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:3.05Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Collector Emitter Voltage V(Br)Ceo:30V, Forward Voltage:1.6V Rohs Compliant: Yes |Honeywell HOA1406-001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HOA1406-001
HOA1406-001 CAD Models
HOA1406-001 Part Data Attributes
|
HOA1406-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1406-001
Honeywell Sensing and Control
Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, HERMETIC SEALED, METAL CAN PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 2.54 mm | |
Body Height | 12.725 mm | |
Body Length or Diameter | 15.24 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | NO | |
Termination Type | WIRE | |
VCEsat-Max | 0.4 V |