Part Details for HOA1406-1 by Honeywell Sensing and Control
Overview of HOA1406-1 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HOA1406-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1546
|
Newark | Opto Switch, Reflective, Sensor Output Type:Phototransistor, Sensor Mounting:Panel/Chassis, Sensing Distance:5.08Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Collector Emitter Voltage V(Br)Ceo:30V, Forward Voltage:1.6V Rohs Compliant: Yes |Honeywell HOA1406-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for HOA1406-1
HOA1406-1 CAD Models
HOA1406-1 Part Data Attributes
|
HOA1406-1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1406-1
Honeywell Sensing and Control
Linear Position Sensor, 1-Channel, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Gap Size | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Voltage-Max | 30 V | |
Response Time | 15 µs | |
Surface Mount | NO | |
VCEsat-Max | 0.4 V |