HOA1883-012
Description: Optoelectronic Device,

Overview of HOA1883-012 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for HOA1883-012 by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 45AJ4437
Newark Infrared Sensors/Honeywell |Honeywell HOA1883-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.9700
  • 5 $5.6300
  • 10 $5.1900
  • 25 $4.5600
  • 50 $4.1400
  • 100 $3.9300
$3.9300 / $5.9700 Buy Now
DISTI # 480-6586-ND
DigiKey SENSOR OPT SLOT PHOTOTRANS MODUL Lead time: 4 Weeks Container: Bulk 1500
In Stock
Buy Now

CAD Models for HOA1883-012 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HOA1883-012 by Honeywell Sensing and Control

HOA1883-012
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Samacsys Manufacturer
Honeywell
Gap Size
3.56 mm
Mounting Feature
THROUGH HOLE MOUNT
On-State Voltage-Max
30 V
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
Transistor
Response Time-Max
0.000015 s
Surface Mount
NO
Want to compare parts?
  1. HOA1883-012
    Honeywell Sensing and Control
    Optoelectronic Device,
    VS

Related Parts for HOA1883-012

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HOA1883-012 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HOA1883-012 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of HOA1883-012 would you like to use for your alert(s)?
  • Please alert me when HOA1883-012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HOA1883-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HOA1883-012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HOA1883-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HOA1883-012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HOA1883-012 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: