Part Details for HOA1885-012 by Honeywell Sensing and Control
Overview of HOA1885-012 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HOA1885-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ4439
|
Newark | Infrared Sensors/Honeywell |Honeywell HOA1885-012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4000 / $9.2200 | Buy Now |
|
Onlinecomponents.com | Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin |
157 In Stock |
|
$4.5800 / $7.6300 | Buy Now |
DISTI #
52882618
|
Verical | Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin Min Qty: 10 Package Multiple: 5 Date Code: 1329 | Americas - 100 |
|
$7.2139 / $9.9220 | Buy Now |
DISTI #
31586843
|
Verical | Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin Min Qty: 14 Package Multiple: 1 | Americas - 54 |
|
$4.7700 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 5.08mm Phototransistor 4-Pin |
157 In Stock |
|
$4.5800 / $7.6300 | Buy Now |
|
Perfect Parts Corporation | 168 |
|
RFQ |
Part Details for HOA1885-012
HOA1885-012 CAD Models
HOA1885-012 Part Data Attributes
|
HOA1885-012
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA1885-012
Honeywell Sensing and Control
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Gap Size | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Voltage-Max | 30 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Response Time-Max | 0.000015 s | |
Surface Mount | NO |