Part Details for HOB 130-P/SP33 by LEM Holdings SSA
Overview of HOB 130-P/SP33 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AIE11-33SP33.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator |
Price & Stock for HOB 130-P/SP33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6632
|
Newark | Current Sensor, 3.14V To 3.46V, 1.2% Rohs Compliant: Yes |Lem HOB 130-P/SP33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 252 |
|
$15.8200 / $24.4500 | Buy Now |
DISTI #
398-HOB130-P/SP33-ND
|
DigiKey | 1 MHZ OPEN-LOOP CURRENT SENSOR 1 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$14.6773 / $22.0200 | Buy Now |