-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9005AIE11-33SP33.000000 | SiTime | 1 to 141 MHz, Spread-spectrum Oscillator | |
CP3SP33SMSX/NOPB | Texas Instruments | Processor with Cache, DSP,Bluetooth, USB, Dual CAN Interface 224-NFBGA -40 to 85 | |
CP3SP33SMS/NOPB | Texas Instruments | Processor with Cache, DSP,Bluetooth, USB, Dual CAN Interface 224-NFBGA -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6636
|
Newark | Current Sensor, 3.14V To 3.46V, 1.35% Rohs Compliant: Yes |Lem HOB 75-P/SP33 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 220 |
|
$15.9400 / $24.6400 | Buy Now |
DISTI #
398-HOB75-P/SP33-ND
|
DigiKey | 1 MHZ OPEN-LOOP CURRENT SENSOR 7 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$14.6773 / $22.0200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy