There are no models available for this part yet.
Overview of HOJLR1206-1W-40MR-1%-75PPM by Shenzhen Milliohm Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71040MRTZ-T | Renesas Electronics Corporation | Radiation Tolerant Low-Side GaN FET Driver | |
ISL71040MRTZ-T7A | Renesas Electronics Corporation | Radiation Tolerant Low-Side GaN FET Driver | |
ISL71040MRTZ | Renesas Electronics Corporation | Radiation Tolerant Low-Side GaN FET Driver |
Price & Stock for HOJLR1206-1W-40MR-1%-75PPM by Shenzhen Milliohm Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1W 40m Solder Pad Current Sensing Resistors 1% 1206 Current Sense Resistors / Shunt Resistors ROHS | 189 |
|
$0.0259 / $0.0525 | Buy Now |