HOLR1206-1W-10MR-5%-75PPM
Shenzhen Milliohm Electronics Co Ltd

Overview of HOLR1206-1W-10MR-5%-75PPM by Shenzhen Milliohm Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TPS7H1210MRGWSEP Texas Instruments Radiation-tolerant, -3-V to -16.5-V input, 1-A, negative linear regulator in space-enhanced plastic 20-VQFN -55 to 125
TPL0202-10MRTER Texas Instruments 256-Taps Dual-Channel Digital Potentiometer With SPI Interface and Nonvolatile Memory 16-WQFN -40 to 105
TPS7H1210MRGWTSEP Texas Instruments Radiation-tolerant, -3-V to -16.5-V input, 1-A, negative linear regulator in space-enhanced plastic 20-VQFN -55 to 125

Price & Stock for HOLR1206-1W-10MR-5%-75PPM by Shenzhen Milliohm Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
LCSC 1W 10m Solder Pad Current Sensing Resistors 5% 1206 Current Sense Resistors / Shunt Resistors ROHS 56
  • 10 $0.0300
  • 100 $0.0294
  • 300 $0.0290
  • 1,000 $0.0287
$0.0287 / $0.0300 Buy Now

CAD Models for HOLR1206-1W-10MR-5%-75PPM by Shenzhen Milliohm Electronics Co Ltd
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HOLR1206-1W-10MR-5%-75PPM by Shenzhen Milliohm Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HOLR1206-1W-10MR-5%-75PPM by Shenzhen Milliohm Electronics Co Ltd

Select Manufacturer
Which Manufacturer of HOLR1206-1W-10MR-5%-75PPM would you like to use for your alert(s)?
  • Please alert me when HOLR1206-1W-10MR-5%-75PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HOLR1206-1W-10MR-5%-75PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HOLR1206-1W-10MR-5%-75PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HOLR1206-1W-10MR-5%-75PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HOLR1206-1W-10MR-5%-75PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HOLR1206-1W-10MR-5%-75PPM by Shenzhen Milliohm Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: