Part Details for HOLR2728D-4W-30MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOLR2728D-4W-30MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG214831130MR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x4 with leds |
Price & Stock for HOLR2728D-4W-30MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5705-HoLR2728D-4W-30mR-1%TR-ND
|
DigiKey | RES 0.03 OHM 1% 4W 2728 Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
200 In Stock |
|
$0.2355 / $0.2830 | Buy Now |
|
LCSC | 4W 30m Solder Pad Current Sensing Resistors 1% 2728 Current Sense Resistors / Shunt Resistors ROHS | 490 |
|
$0.1874 / $0.3268 | Buy Now |