Part Details for HOLRS1050-0.5MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOLRS1050-0.5MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOLRS1050-0.5MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5W 0.5m Solder Pad Current Sensing Resistors 20ppm/+50ppm/ 1% SMD5.3x10mm Current Sense Resistors / Shunt Resistors ROHS | 2483 |
|
$0.1274 / $0.1971 | Buy Now |