Part Details for HOLRS1575-3MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOLRS1575-3MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOLRS1575-3MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5W 3m Solder Pad Current Sensing Resistors 20ppm/+50ppm/ 1% SMD7.6x15.2mm Current Sense Resistors / Shunt Resistors ROHS | 31 |
|
$0.2042 / $0.4366 | Buy Now |