Part Details for HOLRS5930-5W-2MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOLRS5930-5W-2MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOLRS5930-5W-2MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5W 2m 1% 5930 Current Sense Resistors/Shunt Resistors ROHS | 1585 |
|
$0.1077 / $0.1684 | Buy Now |