Part Details for HOME23-4 (ALTERNATE: 00051141957166) by 3M
Overview of HOME23-4 (ALTERNATE: 00051141957166) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOME23-4 (ALTERNATE: 00051141957166)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72797011
|
RS | Filtrete Home Odor Reduction Filter, 14 in x 24 in x 1 in | 3M HOME23-4 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5400 | RFQ |