There are no models available for this part yet.
Overview of HORNETPRO-8S3 by RF Solutions LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HORNETPRO-8S3 by RF Solutions LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC3817
|
Newark | Receiver/Transmitter, 3-Ch, 868Mhz, 150M, Remote Control Type:Receiver & Transmitter, No. Of Channels:3 Channel, Frequency:868Mhz, Range:150M, Product Range:Hornetpro Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Rf Solutions HORNETPRO-8S3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.8700 / $116.8200 | Buy Now | |
DISTI #
HORNETPRO-8S3-ND
|
DigiKey | 3 CH REMOTE CONTROL SYS 12-30VDC Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$98.2240 / $118.5500 | Buy Now | |
DISTI #
223-HORNETPRO-8S3
|
Mouser Electronics | RF Transmitter 3 Ch Remote Control Sys 12-30Vdc, 200m RoHS: Compliant | 0 |
|
$99.6000 / $112.3300 | Order Now |
CAD Models for HORNETPRO-8S3 by RF Solutions LTD
Part Data Attributes for HORNETPRO-8S3 by RF Solutions LTD
HORNETPRO-8S3
RF Solutions LTD
|
|
---|---|
Samacsys Manufacturer
|
RF SOLUTIONS
|
Want to compare parts?
-
HORNETPRO-8S3RF Solutions LTDVS
-