There are no models available for this part yet.
Overview of HORR2512-1W-50MR-1% by Shenzhen Milliohm Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HORR2512-1W-50MR-1% by Shenzhen Milliohm Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1W Alloy Resistor 1% 15ppm/ 50m 2512 Chip Resistor - Surface Mount ROHS | 98 |
|
$0.0376 / $0.0822 | Buy Now |