Part Details for HORX-50W-5R-5% by Shenzhen Milliohm Electronics Co Ltd
Overview of HORX-50W-5R-5% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-50 | Rochester Electronics LLC | CLF1G0035-50 - 50W Broadband RF power GaN HEMT | |
CLF1G0035-50H | Rochester Electronics | CLF1G0035-50 - 50W Broadband RF power GaN HEMT (Custom) | |
W7422-A | Coilcraft Inc | SMPS Transformer, 50W |
Price & Stock for HORX-50W-5R-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5 Aluminum Enclosure Resistors 50W 5% Bolt Mount Aluminum Case/Porcelain Tube Resistance ROHS | 87 |
|
$1.7242 / $2.9854 | Buy Now |