Part Details for HOSRX2512-3W-0.25MR-0.5% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOSRX2512-3W-0.25MR-0.5% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOSRX2512-3W-0.25MR-0.5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3W 0.25m�� Surface Mount Current Sensing Resistors ��25ppm/�� ��0.5% 2512 Current Sense Resistors/Shunt Resistors ROHS | 110 |
|
$0.1888 / $0.4068 | Buy Now |
|
LCSC | 3W 0.25m Surface Mount Current Sensing Resistors 25ppm/ 0.5% 2512 Current Sense Resistors/Shunt Resistors ROHS | 110 |
|
$0.1696 / $0.3653 | Buy Now |