Part Details for HOXGS1050-5W-1MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOXGS1050-5W-1MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOXGS1050-5W-1MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5W 1m Surface Mount Current Sensing Resistors 50ppm/ 1% 3920 Current Sense Resistors/Shunt Resistors ROHS | 2415 |
|
$0.1167 / $0.2092 | Buy Now |