Part Details for HOXGS2512-1MR-5% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOXGS2512-1MR-5% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOXGS2512-1MR-5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3W 1m�� Surface Mount Current Sensing Resistors ��50ppm/�� ��5% 2512 Current Sense Resistors/Shunt Resistors ROHS | 750 |
|
$0.0554 / $0.1072 | Buy Now |