Part Details for HOXLR2818-5W-20MR-1% by Shenzhen Milliohm Electronics Co Ltd
Overview of HOXLR2818-5W-20MR-1% by Shenzhen Milliohm Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HOXLR2818-5W-20MR-1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 5W 20m�� Surface Mount Current Sensing Resistors ��50ppm/�� ��1% 2818 Current Sense Resistors/Shunt Resistors ROHS | 564 |
|
$0.2164 / $0.4093 | Buy Now |
|
LCSC | 5W 20m Surface Mount Current Sensing Resistors 50ppm/ 1% 2818 Current Sense Resistors/Shunt Resistors ROHS | 564 |
|
$0.1943 / $0.3676 | Buy Now |