There are no models available for this part yet.
Overview of HOYLR2512-3W-130MR-1% by Shenzhen Milliohm Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG214831130MR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1G 1x4 with leds |
Price & Stock for HOYLR2512-3W-130MR-1% by Shenzhen Milliohm Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3W 130m Solder Pad Current Sensing Resistors 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 36 |
|
$0.0278 / $0.0509 | Buy Now |