Part Details for HP 12V MOTOR WITH 48 CPR ENCODER FOR 25D by Pololu Corporation
Overview of HP 12V MOTOR WITH 48 CPR ENCODER FOR 25D by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP 12V MOTOR WITH 48 CPR ENCODER FOR 25D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4840
|
TME | Motor: DC, 12VDC, 5.6A, Shaft: D spring, max.38.83mNm, Ioper: 150mA Min Qty: 1 | 3 |
|
$31.5000 / $35.7000 | Buy Now |