Part Details for HP 6V MOTOR 48 CPR ENCODER 25D METAL GEA by Pololu Corporation
Overview of HP 6V MOTOR 48 CPR ENCODER 25D METAL GEA by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP 6V MOTOR 48 CPR ENCODER 25D METAL GEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-4800
|
TME | Motor: DC, with encoder, 6VDC, 6.5A, Ioper: 275mA, 10000rpm Min Qty: 1 | 2 |
|
$30.7000 / $34.6000 | Buy Now |