Part Details for HP-CWS-R03-075-N by BOYD Laconia
Overview of HP-CWS-R03-075-N by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-CWS-R03-075-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-HP-CWS-R03-075-N-ND
|
DigiKey | HEAT PIPE ROUND 3 OD 75MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3496 In Stock |
|
$5.0712 / $6.2200 | Buy Now |
DISTI #
532-HP-CWS-R03-075-N
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 3mm Dia, 75mm L, 0.3mm Wall Thick, 0.6mm Wick RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 864 | 0 |
|
$5.3000 | Buy Now |
DISTI #
000000000006154802
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 3mm Dia, 75mm L, 0.3mm Wall Thick, 0.6mm Wick Min Qty: 864 | 0 |
|
$7.2400 | Buy Now |