There are no models available for this part yet.
Overview of HP-CWS-R03-300-N by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HP-CWS-R03-300-N by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59-HP-CWS-R03-300-N-ND
|
DigiKey | HEAT PIPE ROUND 3 OD 300MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4955 In Stock |
|
$6.2524 / $7.5800 | Buy Now | |
DISTI #
532-HP-CWS-R03-300-N
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 3mm Dia, 300mm L, 0.3mm Wall Thick, 0.6mm Wick RoHS: Compliant | 0 |
|
$6.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 250 | 0 |
|
$6.1100 | Buy Now | ||
DISTI #
000000000006154807
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 3mm Dia, 300mm L, 0.3mm Wall Thick, 0.6mm Wick Min Qty: 250 | 0 |
|
$8.3400 | Buy Now |