There are no models available for this part yet.
Overview of HP-CWS-R04-085-N by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HP-CWS-R04-085-N by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59-HP-CWS-R04-085-N-ND
|
DigiKey | HEAT PIPE ROUND 4 OD 85MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
216 In Stock |
|
$5.6983 / $8.2700 | Buy Now | |
DISTI #
532-HP-CWS-R04-085-N
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 4mm Dia, 85mm L, 0.3mm Wall Thick, 0.6mm Wick RoHS: Compliant | 0 |
|
$5.9500 / $6.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$5.6400 | Buy Now | ||
DISTI #
000000000006154808
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 4mm Dia, 85mm L, 0.3mm Wall Thick, 0.6mm Wick Min Qty: 250 | 0 |
|
$6.0400 / $6.6000 | Buy Now |