Part Details for HP-CWS-R06-150-N by BOYD Laconia
Overview of HP-CWS-R06-150-N by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP-CWS-R06-150-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-HP-CWS-R06-150-N-ND
|
DigiKey | HEAT PIPE ROUND 6 OD 150MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
213 In Stock |
|
$7.3144 / $10.6100 | Buy Now |
DISTI #
532-HP-CWS-R06-150-N
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 6mm Dia, 150mm L, 0.3mm Wall Thick, 0.8mm Wick RoHS: Compliant | 207 |
|
$7.2300 / $10.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 | 0 |
|
$6.9300 | Buy Now |
DISTI #
000000000006154821
|
Sager | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Sinter Wick, 6mm Dia, 150mm L, 0.3mm Wall Thick, 0.8mm Wick Min Qty: 250 | 0 |
|
$7.4200 / $8.1100 | Buy Now |