There are no models available for this part yet.
Overview of HP001NAA025 by Applied Kilovolts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HP001NAA025 by Applied Kilovolts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3394-HP001NAA025-ND
|
DigiKey | DC/DC CONVERTER 10V-1000V 10W Min Qty: 1 Lead time: 8 Weeks Container: Box |
8 In Stock |
|
$393.7244 / $437.4700 | Buy Now |