Part Details for HP02WAF2000TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF2000TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF2000TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF2000TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-200R1%
|
TME | Resistor: thick film, SMD, 0402, 200Ω, 100mW, ±1%, -55÷155°C Min Qty: 100 | 25500 |
|
$0.0064 / $0.0373 | Buy Now |
Part Details for HP02WAF2000TCE
HP02WAF2000TCE CAD Models
HP02WAF2000TCE Part Data Attributes
|
HP02WAF2000TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF2000TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF2000TCE
This table gives cross-reference parts and alternative options found for HP02WAF2000TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF2000TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFR01MZPF2000 | Fixed Resistor, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HP02WAF2000TCE vs SFR01MZPF2000 |
CDF-S0402200R1%100PPM/KNP20 | Fixed Resistor, CHIP | Microtech GmbH Electronic | HP02WAF2000TCE vs CDF-S0402200R1%100PPM/KNP20 |
AF0402FR-13200RL | Fixed Resistor, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF2000TCE vs AF0402FR-13200RL |
CR-02FP6--200R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAF2000TCE vs CR-02FP6--200R |
WR04X2000FDLV | Fixed Resistor, 0.0625W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | HP02WAF2000TCE vs WR04X2000FDLV |
AF0402FR-07200RL | Fixed Resistor, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF2000TCE vs AF0402FR-07200RL |
NQ02WGF2000TCE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF2000TCE vs NQ02WGF2000TCE |
CDF0402200R1%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | HP02WAF2000TCE vs CDF0402200R1%100PPM/KNP10 |
9C04021A2000FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF2000TCE vs 9C04021A2000FKPF3 |
MC0402P-2000-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | RCD Components Inc | HP02WAF2000TCE vs MC0402P-2000-FB |