Part Details for HP02WAF2704TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF2704TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF2704TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF2704TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
Part Details for HP02WAF2704TCE
HP02WAF2704TCE CAD Models
HP02WAF2704TCE Part Data Attributes:
|
HP02WAF2704TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF2704TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF2704TCE
This table gives cross-reference parts and alternative options found for HP02WAF2704TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF2704TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGC1/16SK2704FTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAF2704TCE vs RGC1/16SK2704FTH |
CR0402-16W-2704FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | HP02WAF2704TCE vs CR0402-16W-2704FT |
CR0402-16W-2704FPT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | HP02WAF2704TCE vs CR0402-16W-2704FPT |
WR04W2704FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF2704TCE vs WR04W2704FTL |
232270682705 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF2704TCE vs 232270682705 |
CRG0402F2M7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | HP02WAF2704TCE vs CRG0402F2M7 |
9C04021A2704FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF2704TCE vs 9C04021A2704FKPF4 |
CR0402-16W-2704FT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2700000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | VENKEL LTD | HP02WAF2704TCE vs CR0402-16W-2704FT-13 |
RC0402FR-132M7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF2704TCE vs RC0402FR-132M7P |
RC0402FR-072M7P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 2700000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF2704TCE vs RC0402FR-072M7P |