Part Details for HP02WAF360JTCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF360JTCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF360JTCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF360JTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-36R1%
|
TME | Resistor: thick film, SMD, 0402, 36Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
Part Details for HP02WAF360JTCE
HP02WAF360JTCE CAD Models
HP02WAF360JTCE Part Data Attributes
|
HP02WAF360JTCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF360JTCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 36 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF360JTCE
This table gives cross-reference parts and alternative options found for HP02WAF360JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF360JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJU02F36R0X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | HP02WAF360JTCE vs ERJU02F36R0X |
WCR0402-36RFA | Fixed Resistor, 0.063W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | HP02WAF360JTCE vs WCR0402-36RFA |
SG73P1ETBK36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF360JTCE vs SG73P1ETBK36R0F |
SG73P1ELTP36R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF360JTCE vs SG73P1ELTP36R0F |
SG73P1ELBK36R0F | RES,SMT,THICK FILM,36 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | HP02WAF360JTCE vs SG73P1ELBK36R0F |
WR04X36R0FT | RESISTOR, 0.0625W, 1%, 200ppm, 36ohm, SURFACE MOUNT, 0402, CHIP | Walsin Technology Corporation | HP02WAF360JTCE vs WR04X36R0FT |
RC0402FR-7W36RL | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF360JTCE vs RC0402FR-7W36RL |
WCR0402-36RFI | RESISTOR, 0.063W, 1%, 200ppm, 36ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | HP02WAF360JTCE vs WCR0402-36RFI |
SG73S1ELTP36R0F | RES,SMT,THICK FILM,36 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | HP02WAF360JTCE vs SG73S1ELTP36R0F |
WR04X36R0FTR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 36ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF360JTCE vs WR04X36R0FTR |