Part Details for HP02WAF3903TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF3903TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF3903TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF3903TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-390K1%
|
TME | Resistor: thick film, SMD, 0402, 390kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
Part Details for HP02WAF3903TCE
HP02WAF3903TCE CAD Models
HP02WAF3903TCE Part Data Attributes
|
HP02WAF3903TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF3903TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 390000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF3903TCE
This table gives cross-reference parts and alternative options found for HP02WAF3903TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF3903TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0402FR-07390KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF3903TCE vs RC0402FR-07390KP |
232270623904L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAF3903TCE vs 232270623904L |
RCG0402390KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | HP02WAF3903TCE vs RCG0402390KFKED |
RCA0402390KFKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | HP02WAF3903TCE vs RCA0402390KFKED |
RC0402FR-13390KP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAF3903TCE vs RC0402FR-13390KP |
CR0402TT100Y390K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | HP02WAF3903TCE vs CR0402TT100Y390K+/-1% |
CRCW04023903FRT7-E3 | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 100ppm, 390000ohm, SURFACE MOUNT, 0402, CHIP | Vishay Intertechnologies | HP02WAF3903TCE vs CRCW04023903FRT7-E3 |
RK73H1ETTPB3903F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF3903TCE vs RK73H1ETTPB3903F |
MCR01ZZPF3903 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HP02WAF3903TCE vs MCR01ZZPF3903 |
MCMR04X3903FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 390000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | HP02WAF3903TCE vs MCMR04X3903FTL |