Part Details for HP02WAF4872TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF4872TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF4872TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF4872TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
Part Details for HP02WAF4872TCE
HP02WAF4872TCE CAD Models
HP02WAF4872TCE Part Data Attributes
|
HP02WAF4872TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF4872TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 48700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF4872TCE
This table gives cross-reference parts and alternative options found for HP02WAF4872TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF4872TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRG0402-P-4872FT | Fixed Resistor, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | VENKEL LTD | HP02WAF4872TCE vs CRG0402-P-4872FT |
RK73H1ELTPB4872F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF4872TCE vs RK73H1ELTPB4872F |
CDF-K040248K71%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Microtech GmbH Electronic | HP02WAF4872TCE vs CDF-K040248K71%100PPM/KNS |
0402WGF4872B3E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF4872TCE vs 0402WGF4872B3E |
RCA040248K7FKED | RES,SMT,THICK FILM,48.7K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Vishay Draloric | HP02WAF4872TCE vs RCA040248K7FKED |
RMC040248K71% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | HP02WAF4872TCE vs RMC040248K71% |
AR0402FR-0748K7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | HP02WAF4872TCE vs AR0402FR-0748K7 |
MR04X4872FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAF4872TCE vs MR04X4872FTL |
0402WGF4872C1 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 48700ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAF4872TCE vs 0402WGF4872C1 |
RCA040248K7FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 48700ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | HP02WAF4872TCE vs RCA040248K7FKED |