Part Details for HP02WAF8202TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAF8202TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAF8202TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAF8202TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now |
DISTI #
HP02-82K1%
|
TME | Resistor: thick film, SMD, 0402, 82kΩ, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
Part Details for HP02WAF8202TCE
HP02WAF8202TCE CAD Models
HP02WAF8202TCE Part Data Attributes
|
HP02WAF8202TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAF8202TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAF8202TCE
This table gives cross-reference parts and alternative options found for HP02WAF8202TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF8202TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0402TT100Y82K+/-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Precision Resistive Products Inc | HP02WAF8202TCE vs CR0402TT100Y82K+/-1% |
AS02FTEX8202 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAF8202TCE vs AS02FTEX8202 |
CRCW040282K0FKTDBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | HP02WAF8202TCE vs CRCW040282K0FKTDBC |
MCR01MZPF8202 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HP02WAF8202TCE vs MCR01MZPF8202 |
CRCW040282K0FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | HP02WAF8202TCE vs CRCW040282K0FKED |
WR04X8202FHL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF8202TCE vs WR04X8202FHL |
RK73H1ETTPS8202F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF8202TCE vs RK73H1ETTPS8202F |
CRCW040282K0FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | HP02WAF8202TCE vs CRCW040282K0FKTD |
CR0402-16W-8202FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 82000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402 | VENKEL LTD | HP02WAF8202TCE vs CR0402-16W-8202FT |
MCSR04X8202FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | HP02WAF8202TCE vs MCSR04X8202FTL |