There are no models available for this part yet.
Overview of HP02WAF820JTCE by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP02WAF820JTCE by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HP02WAF820JTCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 1% T/R-10000 RoHS: Compliant | 0 |
|
$0.0020 | Order Now | |
DISTI #
HP02-82R1%
|
TME | Resistor: thick film, SMD, 0402, 82Ω, 100mW, ±1%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0070 / $0.0078 | RFQ |
CAD Models for HP02WAF820JTCE by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for HP02WAF820JTCE by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
82 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for HP02WAF820JTCE
This table gives cross-reference parts and alternative options found for HP02WAF820JTCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAF820JTCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG73P1ELBK82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF820JTCE vs SG73P1ELBK82R0F |
SG73P1ETTPD82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF820JTCE vs SG73P1ETTPD82R0F |
WR04X82R0FBR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAF820JTCE vs WR04X82R0FBR |
MC00625W0402182R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | HP02WAF820JTCE vs MC00625W0402182R |
WCR0402-82RFI | RESISTOR, 0.063W, 1%, 200ppm, 82ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | HP02WAF820JTCE vs WCR0402-82RFI |
ERJS02F82R0X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | HP02WAF820JTCE vs ERJS02F82R0X |
SG73P1ELBK82R0F | RES,SMT,THICK FILM,82 OHMS,50WV,1% +/-TOL,-200,200PPM TC,0402 CASE | KOA Corporation | HP02WAF820JTCE vs SG73P1ELBK82R0F |
RMCS1/16S82.01%R | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | SEI Stackpole Electronics Inc | HP02WAF820JTCE vs RMCS1/16S82.01%R |
SG73S1ELTP82R0F | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 82ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAF820JTCE vs SG73S1ELTP82R0F |
ERJU02F82R0X | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 82ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | HP02WAF820JTCE vs ERJU02F82R0X |