Part Details for HP02WAJ0130TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAJ0130TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAJ0130TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAJ0130TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
HP02-13R5%
|
TME | Resistor: thick film, SMD, 0402, 13Ω, 100mW, ±5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0013 / $0.0014 | RFQ |
Part Details for HP02WAJ0130TCE
HP02WAJ0130TCE CAD Models
HP02WAJ0130TCE Part Data Attributes
|
HP02WAJ0130TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAJ0130TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAJ0130TCE
This table gives cross-reference parts and alternative options found for HP02WAJ0130TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0130TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040213R0JNTIBC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Vishay Intertechnologies | HP02WAJ0130TCE vs CRCW040213R0JNTIBC |
SG73P1ELTP130J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAJ0130TCE vs SG73P1ELTP130J |
0402WGJ0130T2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0130TCE vs 0402WGJ0130T2 |
RMC10-130JB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | HP02WAJ0130TCE vs RMC10-130JB |
RK73K1ETP13OHMJ | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAJ0130TCE vs RK73K1ETP13OHMJ |
MCR01PZPIJ130 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | HP02WAJ0130TCE vs MCR01PZPIJ130 |
RK73B1ELTB130J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | HP02WAJ0130TCE vs RK73B1ELTB130J |
CR10-130JV | Fixed Resistor, 0.1W, 13ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | HP02WAJ0130TCE vs CR10-130JV |
HQ02WGJ0130T4E | Fixed Resistor, 0.0625W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | HP02WAJ0130TCE vs HQ02WGJ0130T4E |
CR10-130JE | Fixed Resistor, 0.063W, 13ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Hokuriku Electric Industry Co Ltd | HP02WAJ0130TCE vs CR10-130JE |