Part Details for HP02WAJ0821TCE by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP02WAJ0821TCE by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP02WAJ0821TCE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP02WAJ0821TCE
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP02 0402 1/10W 5% T/R-10000 RoHS: Compliant | 0 |
|
$0.0010 | Order Now |
DISTI #
HP02-820R5%
|
TME | Resistor: thick film, SMD, 0402, 820Ω, 100mW, ±5%, -55÷155°C Min Qty: 10000 | 0 |
|
$0.0013 / $0.0014 | RFQ |
Part Details for HP02WAJ0821TCE
HP02WAJ0821TCE CAD Models
HP02WAJ0821TCE Part Data Attributes
|
HP02WAJ0821TCE
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP02WAJ0821TCE
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 820 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for HP02WAJ0821TCE
This table gives cross-reference parts and alternative options found for HP02WAJ0821TCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0821TCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC-04821JR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | Cinetech Industrial Co Ltd | HP02WAJ0821TCE vs RMC-04821JR |
CR-02JLF--820R | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0821TCE vs CR-02JLF--820R |
NRC-AS04J821TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | HP02WAJ0821TCE vs NRC-AS04J821TRF |
RC0402JR-07820RP | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | HP02WAJ0821TCE vs RC0402JR-07820RP |
232270512821L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | HP02WAJ0821TCE vs 232270512821L |
MR04X821JDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | HP02WAJ0821TCE vs MR04X821JDL |
CRGP0402J820R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | HP02WAJ0821TCE vs CRGP0402J820R |
CR-02JPB--820R | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | HP02WAJ0821TCE vs CR-02JPB--820R |
RC0402JR-7D820RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 820ohm, 50V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | HP02WAJ0821TCE vs RC0402JR-7D820RL |
WF04P821JTL | Fixed Resistor, 0.1W, 820ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP02WAJ0821TCE vs WF04P821JTL |