Part Details for HP03W5F1503T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP03W5F1503T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP03W5F1503T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP03W5F1503T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP03 0603 1/5W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0030 | Order Now |
DISTI #
HP03-150K1%
|
TME | Resistor: thick film, SMD, 0603, 150kΩ, 0.2W, ±1%, -55÷155°C Min Qty: 100 | 14900 |
|
$0.0023 / $0.0131 | Buy Now |
DISTI #
RMC0603-150K-1-R
|
Maritex | Chip Resistor, SMD, 0603, 150K, 1%, 1/10W Min Qty: 1 Package Multiple: 1 | 3750 |
|
$0.0030 / $0.0100 | Buy Now |
Part Details for HP03W5F1503T5E
HP03W5F1503T5E CAD Models
HP03W5F1503T5E Part Data Attributes
|
HP03W5F1503T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP03W5F1503T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for HP03W5F1503T5E
This table gives cross-reference parts and alternative options found for HP03W5F1503T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP03W5F1503T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0603FR-7W150KL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | HP03W5F1503T5E vs AC0603FR-7W150KL |
CPW16-1503-FL | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | ASJ Holdings Limited | HP03W5F1503T5E vs CPW16-1503-FL |
MP001369 | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | HP03W5F1503T5E vs MP001369 |
NS03W5F1503T5E | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 150000ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | HP03W5F1503T5E vs NS03W5F1503T5E |