Part Details for HP06W2F2703T5E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP06W2F2703T5E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP06W2F2703T5E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP06W2F2703T5E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP06 1206 1/2W 1% T/R-5000 RoHS: Compliant | 0 |
|
$0.0070 / $0.0090 | Order Now |
DISTI #
HP06-270K1%
|
TME | Resistor: thick film, high power, SMD, 1206, 270kΩ, 0.5W, ±1% Min Qty: 5000 | 0 |
|
$0.0097 / $0.0112 | RFQ |
Part Details for HP06W2F2703T5E
HP06W2F2703T5E CAD Models
HP06W2F2703T5E Part Data Attributes
|
HP06W2F2703T5E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP06W2F2703T5E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for HP06W2F2703T5E
This table gives cross-reference parts and alternative options found for HP06W2F2703T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP06W2F2703T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMH12FT2703 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | TA-I Technology Co Ltd | HP06W2F2703T5E vs RMH12FT2703 |
RBX32K274FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | HP06W2F2703T5E vs RBX32K274FB |
RMCS1206FT270K-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HP06W2F2703T5E vs RMCS1206FT270K-HP |
FPS06FT-2703 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | HP06W2F2703T5E vs FPS06FT-2703 |
RCS1206270KFKEA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | HP06W2F2703T5E vs RCS1206270KFKEA |
RPC1206FT270K-HP | Fixed Resistor, Thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | HP06W2F2703T5E vs RPC1206FT270K-HP |
FPS06FW-2703 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | HP06W2F2703T5E vs FPS06FW-2703 |
RAG06K274FCL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HP06W2F2703T5E vs RAG06K274FCL |
RAG06K274FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | HP06W2F2703T5E vs RAG06K274FBG |
WF12P2703FTLV | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | HP06W2F2703T5E vs WF12P2703FTLV |