Part Details for HP0805H2900ASTR by Kyocera AVX Components
Overview of HP0805H2900ASTR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for HP0805H2900ASTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-HP0805H2900ASTRCT-ND
|
DigiKey | RF FILTER HIGH PASS 2.9GHZ 0805 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$2.8788 / $5.4300 | Buy Now |
DISTI #
581-HP0805H2900ASTR
|
Mouser Electronics | Signal Conditioning 2900MHz 3W 50ohm 0805 RoHS: Compliant | 1000 |
|
$4.1200 / $7.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8700 | Buy Now |
DISTI #
HP0805H2900ASTR
|
TTI | Signal Conditioning 2900MHz 3W 50ohm 0805 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.9000 / $2.9600 | Buy Now |
Part Details for HP0805H2900ASTR
HP0805H2900ASTR CAD Models
HP0805H2900ASTR Part Data Attributes
|
HP0805H2900ASTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
HP0805H2900ASTR
Kyocera AVX Components
High Pass Filter, 2900MHz, 4 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 2900 MHz | |
Filter Type | HIGH PASS FILTER | |
Height | 0.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | -1 dB | |
JESD-609 Code | e3 | |
Length | 2.03 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR | |
Terminal Finish | TIN OVER NICKEL | |
Width | 1.55 mm |