Part Details for HP10M15 (ALTERNATE: N1018590) by Mersen Electrical Power
Overview of HP10M15 (ALTERNATE: N1018590) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP10M15 (ALTERNATE: N1018590)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71823996
|
RS | PhotoVoltaic Fuse, Midget, 1000VDC, 15A, 10kA, 10.31x38.1mm | Mersen HP10M15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 436 |
|
$23.8800 | Buy Now |