Part Details for HP10M20-V (ALTERNATE: T1023908) by Mersen Electrical Power
Overview of HP10M20-V (ALTERNATE: T1023908) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP10M20-V (ALTERNATE: T1023908)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73911235
|
RS | Photovoltaic (PV) Fuse, 10 x 38 mm, 1000V DC, 20A, Tabs, HP10M Series | Mersen HP10M20-V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$45.3300 / $49.2700 | RFQ |