Part Details for HP10M20CC-B by Mersen Electrical Power
Overview of HP10M20CC-B by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP10M20CC-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878642
|
RS | Fuse PhotoVoltaic Midget 10 x 65 50kA IR DC 1000VDC 20A Crimp Cap Pack of 70 | Mersen HP10M20CC-B RoHS: Compliant Min Qty: 1 Package Multiple: 70 Lead time: 11 Weeks, 0 Days Container: Package | 0 |
|
$2,453.9700 / $2,583.1300 | RFQ |