Part Details for HP10M3-1/2 by Mersen Electrical Power
Overview of HP10M3-1/2 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for HP10M3-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71878655
|
RS | Fuse, PhotoVoltaic, Midget 10 x 38, 50kA IR DC, 1000VDC, 3.5A | Mersen HP10M3-1/2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$32.6500 / $36.2700 | Buy Now |
|
Bristol Electronics | 220 |
|
RFQ | ||
|
Quest Components | 176 |
|
$27.6528 / $34.5660 | Buy Now |
Part Details for HP10M3-1/2
HP10M3-1/2 CAD Models
HP10M3-1/2 Part Data Attributes
|
HP10M3-1/2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
HP10M3-1/2
Mersen Electrical Power
Electric Fuse, 3.5A, 1000VDC, 50000A (IR), Inline/holder, 10x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 50000 A | |
Rated Current | 3.5 A | |
Rated Voltage(DC) | 1000 V | |
Reference Standard | CE, CSA, IEC, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |