HP10M4
Description: Electric Fuse, 4A, 10000A (IR),

Overview of HP10M4 by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for HP10M4 by Mersen Electrical Power

Part # Manufacturer Description Stock Price Buy
DISTI # MRSHP10M4
Heilind Electronics PV FUSE 1000VDC 4A MIDGET Americas - 217 in Stock
  • 1 $3.4107
  • 70 $2.8123
  • 160 $2.7169
  • 290 $2.7169
$2.7169 / $3.4107 Buy Now
DISTI # HP10M4
TME Fuse: fuse, gPV, 4A, 1kVAC, 1kVDC, ceramic,cylindrical,industrial Min Qty: 1 0
  • 1 $3.7600
  • 5 $3.5200
  • 10 $3.2900
$3.2900 / $3.7600 RFQ
DISTI # MRSHP10M4
Interstate Connecting Components PV FUSE 1000VDC 4A MIDGET 72
  • 1 $3.4107
  • 70 $2.8123
  • 160 $2.7169
  • 290 $2.7169
$2.7169 / $3.4107 Buy Now

CAD Models for HP10M4 by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP10M4 by Mersen Electrical Power

HP10M4
Mersen Electrical Power
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Body Height
38.1 mm
Body Length or Diameter
10.4 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
10x38mm
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
50000 A
Rated Current
4 A
Rated Voltage(DC)
1000 V
Reference Standard
CE, CSA, IEC, UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. HP10M4
    Mersen Electrical Power
    Electric Fuse, 4A, 10000A (IR),
    VS

Related Parts for HP10M4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP10M4 by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP10M4 by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of HP10M4 would you like to use for your alert(s)?
  • Please alert me when HP10M4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP10M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP10M4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP10M4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP10M4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP10M4 by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: