Part Details for HP122WF1603T4E by Royal Electronic Factory (Thailand) Co Ltd
Overview of HP122WF1603T4E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HP122WF1603T4E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303-HP122WF1603T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP12 2512 2W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0500 / $0.0540 | Order Now |
DISTI #
HP2512-160K-1%
|
TME | Resistor: thick film, high power, SMD, 2512, 160kΩ, 2W, ±1% Min Qty: 4000 | 0 |
|
$0.0870 | RFQ |
|
New Advantage Corporation | RES.(6432) 2512 160K Ohms 1% 2W 100PPM RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 3701 |
|
$0.0926 | Buy Now |
Part Details for HP122WF1603T4E
HP122WF1603T4E CAD Models
HP122WF1603T4E Part Data Attributes
|
HP122WF1603T4E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HP122WF1603T4E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 250V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 160000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for HP122WF1603T4E
This table gives cross-reference parts and alternative options found for HP122WF1603T4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP122WF1603T4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF25P1603FTL | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HP122WF1603T4E vs WF25P1603FTL |
CRM2512-FT-1603ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | HP122WF1603T4E vs CRM2512-FT-1603ELF |
CRM2512AFX-1603ELF | Fixed Resistor, Metal Glaze/thick Film, 2W, 160000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | HP122WF1603T4E vs CRM2512AFX-1603ELF |