There are no models available for this part yet.
Overview of HP122WF3303T4E by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HP122WF3303T4E by Royal Electronic Factory (Thailand) Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
303-HP122WF3303T4E
|
Mouser Electronics | Thick Film Resistors - SMD RMC HP12 2512 2W 1% T/R-4000 RoHS: Compliant | 0 |
|
$0.0500 / $0.0540 | Order Now | |
DISTI #
HP2512-330K-1%
|
TME | Resistor: thick film, high power, SMD, 2512, 330kΩ, 2W, ±1% Min Qty: 10 | 7630 |
|
$0.0870 / $0.4070 | Buy Now |